TE Connectivity 4-1534796-4 AMP-Duoplug Mark II Connector 4 Pos Keyed

MPN
4-1534796-4
EAN-13
2050006918487
Order Code
07-4545
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.257
500+ £0.217
1500+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

TE Connectivity manufactures the 4-1534796-4 connector, designed for reliable electrical connections. This TE AMP RAST 2.5 connector offers a secure connection with a 2.5 mm pitch. It is typically used in household appliances and automotive applications for efficient wiring.
Type Standard Edge Connectors
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Right Angle
Circuit Application Signal
Color Natural
Compatible Insulation Diameter Range .05
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Contact Load Condition Fully Loaded
Connector Height .287
Connector System Wire-to-Board
Contact Base Material Copper Tin
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Material Copper, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 3 – 6
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating GWEPT 750°C (Without Flame)
Height 0.287inch
Housing Color Natural
Housing Material PA 6 GF
Insulation Diameter 1.6mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP RAST 2.5 Connectors
Mount Free Hanging
Number of Positions 4
Operating Supply Voltage 250v
Operating Temperature Range -40 – 230
Operating Voltage 50
Package Quantity 3080
Packaging Box
Packaging Method Box
Packaging Quantity 3080
Packaging Type Box
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
PCB Thickness (Recommended) .059
Plating Thickness 6um
Preloaded Yes
Primary Product colour Natural
RoHS Compliant Yes
Selectively Loaded No (Without)
Series DuoPlug
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG
Wire Size 24 – 22
Wire/Cable Diameter 1.27mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot