TE Connectivity 4-1437646-5 Barrier Terminal Block TRI-BARRIER .250 5P

MPN
4-1437646-5
Order Code
15-2184
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 4,490 in stock

TE Connectivity's 4-1437646-5 is a barrier terminal block with a tri-barrier, 5-position design.

It features a .250-inch spacing suitable for secure wire termination.

The product is commonly used in electrical applications requiring reliable connections.

It is ideal for use in industrial equipment and control panels.


Number of Circuits 5
Pitch 0.25inch
Current Rating 10a
Accessory Type Barrier Strip
Colour Black
Contact Material Steel
Contact Plating Nickel, Tin
Depth 13.97mm
Flammability Rating UL94 V-0
Insulation Material Thermoplastic
Length 25.4mm
Max Supply Voltage 300v
Mount Through Hole
Number of Contacts 5
Number of Poles 5
Number of Rows 1
Number of Wire Entries 5
Orientation Straight
Package Quantity 300
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series #3, Buchanan
Terminal Finish Zinc
Terminal Material Steel
Termination Solder
Voltage Rating 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot