TE Connectivity 4-1437290-1 Superseal Connector Female Shrouded 34P Housing

MPN
4-1437290-1
Order Code
14-0917
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 23/10/2026

TE Connectivity's 4-1437290-1 is a Superseal connector female shrouded 34-pin housing.

It features robust construction for secure and reliable electrical connections.

This connector is typically used in automotive and industrial applications.

It is designed to withstand harsh environmental conditions.


Pitch 3mm
Number of Rows 4
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 32.15mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Height 34.55mm
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 32.15mm
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 34
Number of Positions 34
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 500
Packaging Box
Polarized Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.504inch
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot