TE Connectivity 4-1437284-3 Filler Plug For BLINDSTIFT 1 pc

MPN
4-1437284-3
EAN-13
2050002954410
Order Code
07-4540
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.260
50+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

TE Connectivitys 4-1437284-3 super seal connector accessory hole plug is designed to ensure robust sealing for electrical connectors.

It is made from durable materials that provide resistance to harsh environments and chemicals.

The hole plug is typically used in automotive and industrial applications to prevent dust and moisture ingress.

Its easy installation helps maintain the integrity of connector systems.


Type Filler plug
Colour Natural
Diameter 3mm
ELV Compliant
Gender Male
Insulation Insulated
Length 9.7mm
Material Polyacetal
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Positions 1
Number of Rows 1
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Natural
Primary Product Material Polyacetal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Superseal 1.0
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot