TE Connectivity 4-1418390-1 HDSCS Socket Housing 4 Pins 1 pc

Image Representative of Range

TE Connectivity 4-1418390-1 HDSCS Socket Housing 4 Pins 1 pc

MPN
4-1418390-1
EAN-13
2050002961562
Order Code
07-4537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.16
100+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The TE Connectivity socket housing cable HDSCS, MCP, part number 4-1418390-1, features a total of 4 pins. It is designed for reliable electrical connections and housing applications in automotive environments. This durable and versatile connector is commonly used in vehicles to secure and interface multiple cable lines.
Type Socket, straight
Number of Contacts 4
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code D
Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25.7 x 43 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67
Length 25.7mm
Mating Tab Width 0.11inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Cable
Nominal Voltage 42V DC
Orientation Straight
Package Quantity 1
Pin shape Rectangular
Pins per row 2
Pitch 6mm
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Width 43mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot