TE Connectivity 4-1393637-6 DIN 41612 Connector 96P 3 Row Female Shrouded

MPN
4-1393637-6
Order Code
14-2334
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,010 in stock

The TE Connectivity 4-1393637-6 is a DIN 41612 connector featuring 96 pins in three rows.

It is a shrouded, female connector offering secure and reliable connections.

The connector is typically used in telecommunications and data equipment.

Its robust design ensures durability and optimal performance in challenging environments.


Type DIN 41612 Connector
Number of Positions 96
Mounting Angle Straight
Pitch 2.54
Connector System Board-to-Board
Contact Material Bronze
Contact Plating Gold
Contact Post Length 0.146inch
Current Rating 1.5a
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 10.6
Housing colour Grey
Insulation Material PBT
Length 95mm
Make First / Break Last No
Mating Alignment Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 96
Number of Rows 3
Orientation Straight
Package Quantity 100
Packaging Bulk
PCB Mount Retention With
PCB Mounting Orientation Vertical
PCB Thickness 2.2mm
RoHS Compliant Yes
Series Eurocard
Shielding Unshielded
Tail Length 3.7mm
Termination Press-Fit
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot