TE Connectivity 4-1241965-2 is a female shrouded housing designed for secure electrical connections in automotive applications.
It features a 16-position configuration, ensuring reliable contact integrity.
The housing is made of durable materials suitable for harsh environments.
This product is typically used in vehicle harness assemblies and electrical systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.547 |
| Connector Length |
1 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Type |
Female Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Glow Wire |
| Height |
0.547inch |
| Housing Color |
Red |
| Housing Material |
Nylon |
| Length |
1inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 221 |
| Package Quantity |
6000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
6000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Standard Timer |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |