TE Connectivity 4-1102702-5 EMV-K.3/4.SGF Socket Enclosure

MPN
4-1102702-5
EAN-13
2050003083539
Order Code
07-4526
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TE Connectivity's EMV-K.3/4.SGF 4-1102702-5 socket enclosure is a robust, heavy-duty connector designed for industrial applications. It is ideal for use in high voltage and multicore connections. This industry-grade component from Tyco Electronics ensures durability and reliability in electrical engineering projects.
Type Socket enclosure
Body Material Aluminium
Colour Black
Connection Screws
ELV Compliant
Height 31mm
Housing colour Black
IP Rating IP68
Length 48mm
Material Aluminium, die cast
Misc Attribute 1 EMV-K.3/4.SGF
Misc Attribute 2 Emc-K
Mount Base
Package Quantity 10
Package/Case Aluminum
Packaging Loose Piece
Radiation Hardening No
Ratings IP68
RoHS Compliant Yes
Sealable Yes (With)
Series EMV-K
Size 1
Width 2.01inch

Reviews

Be the first to submit a review

Trustpilot