TE Connectivity 4-103741-0 MOD II Header 40 Male Unshrouded PCB Connector

MPN
4-103741-0
Order Code
14-4179
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
100+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,081 in stock

TE Connectivity's 4-103741-0 is a 40-pin male unshrouded PCB connector.

It features a 2.54 mm pitch and is designed for through-hole mounting.

This connector is typically used in electronic and industrial equipment applications.

Its sturdy construction ensures reliable performance in various circuits.


Number of Positions 40
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Board Standoff No (Without)
Case Code (Imperial) 0603
Case Code (Metric) 1608
Contact Current Rating 3a
Contact Finish - Mating Tin-Lead
Contact Gender Male
Contact Material Bronze
Contact Mating Length 0.23inch
Contact Plating Tin, Lead
Contact Post Length 2.29mm
Contact Protection No (Without)
Contact Shape Square
Contact Style Pin
Contact Type Male Pin
Current Rating 3a
Depth 2.34mm
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Height 1.52mm
High Speed Serial Data Connector No
High Temperature Housing No
Housing colour Black
Insulation Colour Black
Insulation Material Thermoplastic
Keyed No
Lead Free Contains Lead
Lead Length 2.29mm
Length 5.5mm
Mating Connector Lock No (Without)
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Package Quantity 100
Package/Case 0603
Packaging Carton
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Yes
Resistance 47r
RoHS Compliant No
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Tolerance 1%
Voltage Rating 75v

Reviews

Be the first to submit a review

Trustpilot