TE Connectivity 3VV1 EMI Filter Single Phase 250V 50/60Hz

MPN
3VV1
Order Code
15-6386
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The TE Connectivity 3VV1 is a single-phase EMI filter designed for applications up to 250V at 50/60Hz.

It effectively reduces electromagnetic interference, ensuring reliable operation in electrical systems.

The compact and robust design makes it suitable for both commercial and industrial environments.

Typical applications include use in consumer electronics, industrial controls, and medical equipment.


Current Rating 3a
Capacitance 0.813F
Leakage Current 500uA
Approvals UL
Current 3a
DC Rated Voltage 250v
ELV Compliant
Inductance 1.03mH
Length 70.6mm
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges
Operating Frequency 50|60 Hz
Package Quantity 35
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series V
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot