TE Connectivity 3EGG1-2 AC Module 3A IEC 1/4 FASTON Flange

MPN
3EGG1-2
Order Code
15-6351
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £24.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 3EGG1-2 module is a 3A AC unit designed for efficient energy distribution.

It features an IEC connection with a 1/4-inch faston flange, ensuring secure installation.

Typical applications include electrical panels and power distribution systems.

This module is ideal for use in environments that require reliable and compact components.


Current Rating 3A
Application(s) AC
DC Rated Voltage 250v
Depth 54.5mm
ELV Compliant
Fuse Yes
Fuse Size 5 x 20mm
Gender Male
Height 32.8mm
Leakage Current 250uA
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Panel, Flanges
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 10 to 30000 KHz
Orientation Straight
Package Quantity 36
Package/Case Module
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series GG, Corcom
Termination Faston
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 44.7mm

Reviews

Be the first to submit a review

Trustpilot