TE Connectivity 3AYO1 Power Line Filter 3A 1/4 FASTON Flange Mount

MPN
3AYO1
Order Code
15-6364
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 30 in stock

The TE Connectivity 3AYO1 is a power line filter with a current rating of 3A and features a 1/4 faston flange mount.

It provides effective noise suppression for electrical equipment, enhancing performance and reliability.

The filter is ideal for use in industrial machinery, power supplies, and electronic devices.

Its robust design ensures durability and ease of installation.


Current Rating 3a
Leakage Current 3mA
Approvals UL
Current 3a
DC Rated Voltage 440v
Depth 85.6mm
ELV Compliant
Frequency 50Hz
Height 52.5mm
Length 52.5mm
Max Current Rating 3a
Max Voltage Rating (AC) 440v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges
Number of Phases 3
Operating Frequency 50|60 Hz
Package Quantity 10
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AYO
Termination Quick Connect
Voltage Rating 440v
Voltage Rating (AC) 250v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot