TE Connectivity 38943-20L Connector Contacts Male Unshrouded Series 724-0007-20

MPN
38943-20L
Order Code
14-2269
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 03/11/2026

TE Connectivity's 38943-20L are male unshrouded connector contacts.

These contacts are part of the 724-0007-20 series and are known for their reliable connectivity.

They feature a robust design suitable for a variety of electrical applications.

Typically used in industrial and commercial equipment, they ensure secure connections in demanding environments.


Type Connector Contacts
Barrel Type Closed
Circuit Application Power, Signal & High Speed Data
Contact Base Material Copper Alloy
Contact Current Rating 7.5a
Contact Current Rating (Max) 7.5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Style Socket
Contact Type Socket
Current Rating 7.5a
Operating Supply Voltage 115v
Operating Temperature Range -85 – 347
Operating Voltage 115
Packaging Bulk
Product Terminates To Wire & Cable
RoHS Compliant Yes
Sealable Yes
Series MIL-C-39029
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Size 28 – 22

Reviews

Be the first to submit a review

Trustpilot