TE Connectivity's 382575-2 is a Mini-Shunt Male Unshrouded connector with a 2mm pitch.
It is designed for secure and reliable electrical connections.
Typical applications include electronic modules and circuit board interconnects.
The compact design is ideal for space-constrained environments.
| Type |
Board-to-Board Jumpers & Shunts |
| Pitch |
2mm |
| Colour |
Black |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Board-to-Board |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3.0 |
| Contact Gender |
Male |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Depth |
3.56mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
3.56mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
1000 |
| Length |
4mm |
| Max Voltage Rating (AC) |
200v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
2000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
2000 |
| Plating Thickness |
0.381um |
| Primary Product colour |
Black |
| Product Height |
.14 |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| UL Flammability Rating |
UL 94V-0 |
| Width |
7.37mm |