TE Connectivity 368388-1 MQS Retainer Housing 40P Female Unshrouded

MPN
368388-1
Order Code
14-1045
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
500+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 7,000 in stock

TE Connectivity 368388-1 is a female unshrouded connector housing.

It has 40 positions and features an MQS retainer.

The component is used for reliable electrical connections in automotive and industrial applications.

Its durable design ensures secure and consistent performance.


Number of Ways 40
Mounting Type Cable mount
Mounting Direction Straight
Colour Yellow
Connector System Wire-to-Board
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Number of Positions 40
Package Quantity 8000
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot