TE Connectivity 368383-1 Automotive Connector Female 40P Unshrouded

Order Code:

14-0851

Brand: TE Connectivity MPN: 368383-1
Qty Unit Price (Ex VAT)
10+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/04/2026

The TE Connectivity 368383-1 is an automotive connector designed for female connections with 40 positions.

It features an unshrouded design which facilitates easy access and installation.

This connector is typically used in automotive applications for robust and reliable electrical connections.

It is ideal for use in environments requiring durable and secure wire-to-board connectivity.


Type Automotive Connector
Number of Contacts 40
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Depth 34.39mm
ELV Compliant
Height 33.4mm
Housing Color Black
Hybrid Connector Yes
Lead Free Contains Lead
Length 67.3mm
Mating Tab Width 0.11inch
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Orientation Straight
Package Quantity 42
Packaging Tray
Pitch 2.54
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.196inch
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Width 1.35inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot