TE Connectivity 368376-1 Automotive Connector Female Shrouded 81P

Order Code:

14-1115

Brand: TE Connectivity MPN: 368376-1
Qty Unit Price (Ex VAT)
40+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
132 in stock, despatched in 5 working days

TE Connectivity's 368376-1 is a female shrouded automotive connector with 81 pins.

It features a robust design suitable for demanding automotive environments.

The connector ensures reliable electrical connections for vehicle electronic systems.

It's commonly used in automotive industry applications, connecting various electronic components securely.


Type Automotive Connector
Number of Contacts 81
Gender Female
Number of Rows 4
Colour Black
Depth 34.39mm
ELV Compliant
Housing Color Black
Length 89.4mm
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Orientation Straight
Package Quantity 33
Packaging Tray
Polarized Yes
Preloaded No
RoHS Compliant Yes
Sealable Yes (With)
Strain Relief Yes (With)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot