TE Connectivity 365057-3 Automotive Connector Female Shrouded 2P Black

Order Code:

15-9400

Brand: TE Connectivity MPN: 365057-3
Qty Unit Price (Ex VAT)
40+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
8,200 in stock, despatched in 5 working days

The TE Connectivity 365057-3 is a female shrouded two-position automotive connector in black.

It features a robust design for secure connections in vehicle systems.

This connector is suitable for use in vehicle electrical systems where reliable performance is critical.

Its sturdy construction ensures long-lasting functionality in demanding automotive environments.


Type Automotive Connector
Number of Contacts 2
Gender Male
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 31.3mm
ELV Compliant
Flammability Rating UL94 V-2
Height 31.3mm
Hybrid Connector No
Lead Free Not Applicable
Length 0.795inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Packaging Bag
Pitch 0.244inch
Polarized No
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 3.4mm
Sealable No (Without)
Series Junior Power Timer
Serviceable Yes
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot