The TE Connectivity 353918-1 is a Mini-CT contact designed as a female unshrouded connector.
It features tin plating for enhanced durability and corrosion resistance.
This component is typically used in consumer electronics and telecommunications applications.
It provides reliable electrical connections in compact assemblies.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Approvals |
CSA |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.033 – .041 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Shape |
Rectangular |
| Contact Shape & Form |
Rectangular |
| Contact Type |
Socket |
| Current Rating |
2a |
| Depth |
1.82mm |
| Gender |
Female |
| Height |
2.35mm |
| Insulation Diameter |
0.041inch |
| Insulation Resistance |
500 |
| Length |
4.7mm |
| Mating Square Post Dimension |
.019 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Cable |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
100 |
| Plating Thickness |
0.2um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Common Termination, CT |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
50v |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Size |
28 – 24 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |