TE Connectivity's 353908-8 is a board connector with female 8 contacts arranged in a single row, featuring an unshrouded design.
It is ideal for printed circuit board assemblies requiring reliable connections.
This part is often used in electronic equipment where space is a constraint.
The connector ensures secure and dependable connectivity in compact applications.
| Type |
Housing |
| Number of Positions |
8 |
| Pitch |
1.4986mm |
| Number of Rows |
1 |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible Insulation Diameter Range |
.033 – .041 |
| Compatible With Agency/Standards Products |
CSA |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.236 |
| Connector Length |
.531 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Wire |
| Connector Width |
.141 |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Type |
Socket |
| Current Rating |
2a |
| Depth |
6mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
6mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Insulation Diameter |
0.041inch |
| Insulation Resistance |
500 |
| Lead Free |
Not Applicable |
| Length |
13.5mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Detent |
| Max Voltage Rating (AC) |
50V |
| Max Voltage Rating (DC) |
5.05kV |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Free Hanging |
| Number of Contacts |
8 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
2000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
White |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mini CT |
| Shape |
Rectangular |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
50V |
| Width |
0.141inch |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Size |
30 – 24 |
| Wire/Cable Gauge |
-24AWG |