TE Connectivity's 353908-2 is a mini CT connector housing designed for female connections with two ways unshrouded.
This connector supports wire-to-board applications, making it suitable for compact electronic designs.
It is ideal for use in consumer electronics, networking, and telecommunications.
The miniature design allows for efficient space utilisation in small devices.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
1.50mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible Insulation Diameter Range |
.033 – .041 |
| Compatible With Agency/Standards Products |
CSA |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.236 |
| Connector Length |
.177 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.141 |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Type |
Socket |
| Depth |
6mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
6mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Insulation Diameter |
0.041inch |
| Insulation Resistance |
500 |
| Lead Free |
Not Applicable |
| Length |
0.177inch |
| Material |
Nylon |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Detent |
| Max Voltage Rating (AC) |
50v |
| Max Voltage Rating (DC) |
5.05kV |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Free Hanging |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
5000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
5000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
White |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mini CT |
| Shape |
Rectangular |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
0.141inch |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Size |
30 – 24 |
| Wire/Cable Gauge |
28AWG |