TE Connectivity 353830-5 040III HD 72POS Female Shrouded Connector Tin

MPN
353830-5
Order Code
14-6733
Country of Origin
Japan
Qty Unit Price (Ex VAT)
18+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 18
Available to back orderBack order, lead time 4 months

TE Connectivity's 353830-5 is a 72-position female shrouded connector.

It features a tin finish for improved conductivity and durability.

This connector is used in data and communications equipment for reliable interfacing.

It is part of the 040III HD series, designed for high-density applications.


Number of Positions 72
Pitch 2.5
Number of Rows 3
Mouning Orientation Right Angle
Circuit Application Signal
Colour Natural
Contact Material Brass
Contact Mating Length 0.28inch
Contact Plating Tin
Contact Type Tab
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Length 1.333inch
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Signal Positions 72
Package Quantity 6
Packaging Rail/Tube
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Thickness 1.6mm
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series MULTILOCK 040 III
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 1mm
Termination Solder
Voltage Rating 12v
Width 79.4mm

Reviews

Be the first to submit a review

Trustpilot