TE Connectivity 353718-5 Dynamic D-3 Tab Contact 3 Lengths Pre-Tin 1 pc

MPN
353718-5
EAN-13
2050006959428
Order Code
07-4446
Country of Origin
Japan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.306
25+ £0.276
50+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

TE Connectivity manufactures the 353718-5, a component from the TE AMP Dynamic Series. It features reliable electrical connectivity and is typically used in industrial and automotive applications. This part is sold in a single piece bag.
Type Connector Contacts
Pin or Socket Male
Circuit Application Power & Signal
Connector System Wire-to-Wire
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Bright, Tin
Contact Retention Yes (With)
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Insulation Diameter 3.8mm
Length 25.8mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Type Bag
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot