TE Connectivity 353718-3 Unshrouded Female Connector 16-14 AWG 30AU

MPN
353718-3
Order Code
14-4348
Country of Origin
Japan
Qty Unit Price (Ex VAT)
300+ £0.727
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 06/10/2026

The TE Connectivity 353718-3 is an unshrouded female connector designed for 16-14 AWG wire.

It features 30 gold-plated contacts, ensuring reliable connectivity and corrosion resistance.

This connector is typically used in automotive and industrial applications due to its robust performance.

Its reliable design makes it suitable for environments requiring stable electrical connections.


Type Connector Contacts
Gender Male
Number of Rows N/A
Circuit Application Power & Signal
Connector System Wire-to-Wire
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Insulation Diameter 3.8mm
Length 25.8mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Underplate Material Nickel
Wire Gauge (AWG) 14AWG
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Size 16 – 14
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot