TE Connectivity 353718-2 Headers Wire Female Unshrouded 16-14 AWG 15AU

MPN
353718-2
Order Code
14-4093
Country of Origin
Japan
Qty Unit Price (Ex VAT)
500+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 33,210 in stock

TE Connectivity's 353718-2 is a female unshrouded wire header designed for 16-14 AWG wires.

It features 15AU gold plating for enhanced conductivity and corrosion resistance.

This component is ideal for use in electrical applications requiring secure connections and efficient signal transmission.

Its robust design suits various connectivity needs in industrial and electronic settings.


Type Connector Contacts
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .122 – .133
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Insulation Diameter 3.8mm
Length 25.8mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 5000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series D-3000
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot