TE Connectivity 35346 PIDG Terminal R 12-10 5/16 Non-Insulated

MPN
35346
Order Code
15-9269
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.792
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The TE Connectivity 35346 PIDG terminal is a ring terminal designed for reliable electrical connections.

It accommodates wire sizes 12-10 AWG and has a 5/16 inch stud size.

This non-insulated terminal is suitable for use in environments where insulation is not a concern.

Typical applications include automotive, industrial, and equipment manufacturing.


Type Ring Terminals
Material Copper
Enclosure Length 1.42mm
Colour Yellow
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .17 – .3
Contact Material Copper
Contact Plating Tin
Depth 13.49mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 7.62mm
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.42inch
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Weight 3.172
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.328inch
Stud Size M8
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 0.042inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 0.3inch

Reviews

Be the first to submit a review

Trustpilot