TE Connectivity 353031-1 Board Connector Male 31 Contacts 3 Rows 0.098 Unshrd

Order Code:

14-4523

Brand: TE Connectivity MPN: 353031-1
Qty Unit Price (Ex VAT)
100+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
806 in stock, despatched in 5 working days

The TE Connectivity 353031-1 is a board connector featuring 31 male contacts arranged in 3 rows.

It has a 0.098-inch pitch and is unshrouded for easy connection access.

Designed for high-density applications, this component is ideal for electronics requiring reliable board connections.

Its compact design suits use in telecommunications and data networking equipment.


Number of Positions 31
Pitch 0.181inch
Orientation Straight
Body Material PBT
Circuit Application Signal
Color Natural
Connector System Wire-to-Device
Contact Type Female Socket
Depth 21mm
Flammability Rating UL94 HB
Gender Male
Height 23mm
Housing Color Natural
Hybrid Connector No
Length 21mm
Mating Tab Width 1mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 31
Number of Rows 3
Package Quantity 1200
Packaging Bag
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.181inch
Sealable No (Without)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 32.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot