TE Connectivity, 352332-1, is an unshrouded male connector featuring 154 contacts arranged in 7 rows.
Its robust design ensures reliable electrical connections for various applications.
The connector is suitable for use in printed circuit boards where compact and efficient connectivity is required.
Its typical applications include industrial and electronic equipment where precision and durability are essential.
| Type |
Hard Metric Backplane Connectors |
| Number of Positions |
154 |
| Mounting Angle |
Horizontal |
| Pitch |
2mm |
| Body/Shell Style |
PLUG |
| Centerline (Pitch) |
1.9812mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Length |
13.45 |
| Contact Mating Area Plating Material |
Tin-Lead |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Tin, Lead |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
15.4mm |
| DIN Conformance |
No |
| ELV |
Non-Compliant |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Grey |
| Housing Material |
Polyester GF |
| IEC Conformance |
No |
| Lead Free |
Not Applicable |
| Length |
49.9mm |
| Make First / Break Last |
No |
| Manufacturer Series |
352332 |
| Mating Alignment Type |
Multi-Purpose Center |
| Max Current Rating |
1.5a |
| Max Voltage Rating (AC) |
500v |
| Maximum Operating Temperature |
125°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-55°C |
| Mixed Contacts |
No |
| Mount |
Through Hole, Board |
| Mounting Style |
STRAIGHT |
| Number of Columns |
25 |
| Number of Contacts |
154 |
| Number of Rows |
7 |
| Number of Rows Loaded |
7 |
| Number of Signal Positions |
110 |
| Operating Temperature Range |
-67 – 257 |
| Option |
General Purpose |
| Orientation |
Straight |
| Package Quantity |
10 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
10 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
380nm |
| Primary Product colour |
Grey |
| RoHS Compliant |
No |
| Sealable |
No |
| Series |
Z-PACK HM |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Press-Fit |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
500v |