The TE Connectivity 352152-1 is a hard metric connector with 110 male pins and a shrouded design.
Its robust design ensures reliable connections in demanding environments.
It is typically used in telecommunications and data networking equipment.
The compact and durable construction makes it ideal for high-density applications.
| Type |
Hard Metric Backplane Connectors |
| Number of Positions |
110 |
| Pitch |
1.98mm |
| Number of Rows |
5 |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Contact Gender |
FEMALE |
| Contact Mating Area Length |
3.3 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Housing Material |
Polyester GF |
| Insulator Color |
GRAY |
| Insulator Material |
GLASS FILLED POLYESTER |
| Mating Contact Row Spacing |
0.079 |
| Maximum Operating Temperature |
125 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
RIGHT ANGLE |
| Number of Columns |
22 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
5 |
| Number of Signal Positions |
110 |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Tube |
| Packaging Quantity |
12 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Mount Orientation |
Right Angle |
| Plating Thickness |
30u |
| Primary Product colour |
Grey |
| Rated Current (Signal) |
1.5 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Shielded |
Yes |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Type |
PRESS FIT |
| Total Number of Contacts |
132 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |