The TE Connectivity 350827-1 is a pin socket connector featuring six positions and a female unshrouded design.
This reliable connector is ideal for use in electronic equipment and devices requiring secure connections.
Its durable construction ensures consistent performance in various applications.
Typical uses include industrial equipment and communication systems.
| Type |
PCB Headers & Receptacles |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.55 |
| Connector Length |
.8 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.55 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
12 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
FEMALE |
| Contact Layout |
Matrix |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Shape & Form |
Round |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Material |
Nylon |
| Insulator Color |
WHITE |
| Insulator Material |
NYLON |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Maximum Operating Temperature |
125 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number of Columns |
3 |
| Number Of Connectors |
ONE |
| Number of Positions |
6 |
| Number of Power Positions |
6 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Natural |
| Rated Current (Signal) |
19 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
6 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |