TE Connectivity 350826-4 Universal MATE-N-LOK Connector 4P HDR PC 94V0

MPN
350826-4
EAN-13
2050006910771
Order Code
07-4442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TE Connectivity's 350826-4 is a female unshrouded connector designed for versatile vertical mounting.

It offers reliable electrical connections with a robust housing made from a V0-rated flame-retardant material.

The connector is ideal for use in industrial and telecommunications applications where durability and safety are paramount.

Its compact design ensures easy integration into various electronic systems.


Type PCB Headers & Receptacles
Pitch 6.35mm
Number of Ways 4
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Vertical
Circuit Application Power
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .55
Connector Length 1.05
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .3
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 12
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Layout Inline
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30 – 36
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Housing Material Nylon
Insulator Color WHITE
Insulator Material NYLON
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Maximum Operating Temperature 221
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Mounting Style STRAIGHT
Number of Columns 4
Number Of Connectors ONE
Number of Power Positions 4
Operating Temperature Range -40 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 100
Packaging Type Bag
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Thickness (Recommended) .062
Plating Thickness 30u
Primary Product colour White
Reliability COMMERCIAL
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot