TE Connectivity's 350826-4 is a female unshrouded connector designed for versatile vertical mounting.
It offers reliable electrical connections with a robust housing made from a V0-rated flame-retardant material.
The connector is ideal for use in industrial and telecommunications applications where durability and safety are paramount.
Its compact design ensures easy integration into various electronic systems.
| Pitch |
6.35mm |
| No. of Rows |
1 |
| No. of Ways |
4 |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.55 |
| Connector Length |
1.05 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.3 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
12 |
| Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier |
| Contact Gender |
FEMALE |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 – 36 |
| Contact Shape & Form |
Round |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Material |
Nylon |
| Insulator Color |
WHITE |
| Insulator Material |
NYLON |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Maximum Operating Temperature |
221 |
| Mounting Style |
STRAIGHT |
| Number of Columns |
4 |
| Number Of Connectors |
ONE |
| Number of Power Positions |
4 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
30u |
| Primary Product colour |
White |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
4 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |