TE Connectivity 350811-1 Universal MATE-N-LOK Strain Relief 2-8 Pins

Image Representative of Range

TE Connectivity 350811-1 Universal MATE-N-LOK Strain Relief 2-8 Pins

MPN
350811-1
EAN-13
2050002416017
Order Code
07-4438
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.809
100+ £0.736
375+ £0.695
1500+ £0.653
3000+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

TE Connectivity 350811-1 is a female pin-and-socket connector designed for unshrouded configurations.

It features strain relief to enhance durability and reduce stress on connections.

The connector is commonly used in industrial and electronic applications requiring reliable connectivity.

Its compact design supports efficient installations in confined spaces.


Type Connector Caps & Covers
Pitch 6.35mm
Number of Ways 2, 3, 4, 5, 6, 8
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Color White
Colour White
Contact Gender Male
Depth 38.73mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color White
Length 23.11mm
Material Nylon
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Number of Positions 8
Operating Temperature (Max) 221
Operating Temperature Range -4 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour White
Primary Product Material Nylon
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot