TE Connectivity 350811-1 Pin & Socket Connector Female Unshrouded Strain Relief

Order Code:

14-4891

Brand: TE Connectivity MPN: 350811-1
Qty Unit Price (Ex VAT)
200+ £0.993
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
4,443 in stock, despatched in 5 working days

TE Connectivity 350811-1 is a female pin-and-socket connector designed for unshrouded configurations.

It features strain relief to enhance durability and reduce stress on connections.

The connector is commonly used in industrial and electronic applications requiring reliable connectivity.

Its compact design supports efficient installations in confined spaces.


Type Connector Caps & Covers
Pitch 6.35mm
Number of Rows 1
Color White
Contact Gender Male
Depth 38.73mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color White
Lead Free Lead Free
Length 23.11mm
Material Nylon
Max Operating Temperature 120°C
Min Operating Temperature -55°C
Number of Positions 8
Operating Temperature (Max) 221
Operating Temperature Range -4 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour White
Primary Product Material Nylon
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot