TE Connectivity's 350789-3 is a pin socket connector featuring a male unshrouded design.
It's constructed for vertical mounting, offering reliable electrical connections.
With a V0 flammability rating, it provides enhanced safety in electronic applications.
This connector is typically used in telecommunications and data processing equipment.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
3 |
| Pitch |
6.35 |
| Number of Rows |
1 |
| Approvals |
CSA |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power |
| Color |
Beige, White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.55 |
| Connector Length |
.8 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.3 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 – 36 |
| Contact Plating |
Gold, Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Circular |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Current Rating |
19a |
| Depth |
7.62mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Color |
White |
| Housing Material |
Nylon |
| Insulation Color |
White |
| Insulation Material |
Nylon |
| Length |
20.32mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Circuits |
3 |
| Number of Columns |
3 |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Number of Power Positions |
3 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
2.54um |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
To use this facility please Sign In.
Sign In