TE Connectivity's 350789-1 is a pin socket connector featuring three male positions.
The connector is unshrouded, offering easy integration into various setups.
It is typically used in electronic applications requiring reliable connectivity.
This component is essential for devices needing secure and efficient power or signal transmission.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
1 |
| Pitch |
6.35 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power |
| Color |
White, Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.55 |
| Connector Length |
.8 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.3 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Round |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Current Rating |
19a |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
14.73mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Number of Columns |
3 |
| Number of Power Positions |
3 |
| Operating Supply Voltage |
600v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
2.54um |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |