TE Connectivity 350786-1 2 Pole MATE-N-LOK Plug Header

MPN
350786-1
EAN-13
2050001340320
Order Code
22-4636
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.584
25+ £0.579
100+ £0.574
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 19/10/2026

The TE Connectivity 350786-1 is a rectangular power connector designed with two male unshrouded terminals.

It is known for its reliable electrical performance and robust construction.

This connector is commonly used in industrial and automotive applications to facilitate secure power transmission.

Its durable design ensures long-lasting connectivity under varying conditions.


  • Universal Mate-N-Lok connector
  • Positive lock type
  • 2 circuits
  • 19A current rating
  • 600V voltage rating
  • Plug gender
  • 6.35mm pitch
  • Crimp termination
  • PCB mounting
  • White colour
  • Phosphor bronze contact material
  • Tin contact plating
  • Nylon housing material
  • 1000MR insulation resistance
  • 3.5mR contact resistance
  • Fully polarised
  • UL, CSA approved
  • TE Connectivity type 350786-1
Pitch 6.35mm
No. of Rows 1
No. of Ways 2
Approvals CSA
Circuit Application Power
Color White, Beige
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Plug header
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .55
Connector Length .55
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .3
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
DC Rated Voltage 600v
Depth 7.62mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 14.73mm
Housing Color White
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Circuits 2
Number of Columns 2
Number of Contacts 2
Number of pins 2
Number of Ports 1
Number of Positions 2
Number of Power Positions 2
Number of Rows 1
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour White
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Type Positive lock
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot