TE Connectivity 350782-1 Nine Pole MATE-N-LOK Recept.housing

MPN
350782-1
EAN-13
2050000428722
Order Code
22-4630
Qty Unit Price (Ex VAT)
10+ £0.530
25+ £0.514
100+ £0.506
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 837 in stock

TE Connectivity 350782-1 is a female shrouded pin and socket connector with 9 positions.

It is designed for secure electrical connections in a variety of electronic applications.

This connector is commonly used in automotive and industrial environments.

Its shrouded design helps prevent damage and misalignment during mating.


  • Universal Mate-N-Lok connector
  • Positive lock type
  • 9 circuits
  • 19A current rating
  • 600V voltage rating
  • Receptacle gender
  • 6.35mm pitch
  • Crimp termination
  • Free hanging / panel mounting
  • White colour
  • 1000MR insulation resistance
  • Nylon housing material
  • Accepts both pin and socket crimp contacts mixed in the same housing
  • UL, CSA approved
  • TE Connectivity type 350782-1
Type Positive lock
Pitch 6.35mm
Number of Ways 9
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color White
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Receptacle housing
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Height 1.08
Connector Length .8
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .8
Contact Gender Female
Contact Layout Matrix
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 19a
Depth 27.43mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 1.08inch
Housing Color Natural
Housing Material Nylon
Length 0.8inch
Material Nylon
Mating Retention Yes (With)
Max Current Rating 19a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Maximum Temperature +125°C
Maximum Wire Size AWG 30
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Panel, Free Hanging
Number of Circuits 9
Number of Contacts 9
Number of pins 9
Number of Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Panel Thickness 2.29mm
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
Receptacle gender
RoHS Compliant Yes
Row Spacing 6.35inch
Row-to-Row Spacing .25
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 0.8inch
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot