The TE Connectivity 350780-1 is a pin socket connector with a female shrouded design, featuring four positions for secure connections.
It is notable for its reliable electrical performance and ease of assembly.
Typically used in automotive and industrial applications, it provides robust connectivity.
Its compact design is suitable for space-constrained environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
6.35mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, White, Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
1.08 |
| Connector Length |
1.05 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.3 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
19a |
| DC Rated Voltage |
600v |
| Depth |
27.43mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
1.08inch |
| Housing Color |
White |
| Housing Material |
Nylon |
| Length |
1.05inch |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Panel |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Panel Thickness |
2.29mm |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
0.3inch |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |