TE Connectivity 350779-1 Universal-MATE-N-LOK Plug Connector 4 Pins

Image Representative of Range

TE Connectivity 350779-1 Universal-MATE-N-LOK Plug Connector 4 Pins

MPN
350779-1
EAN-13
2050002413672
Order Code
07-4436
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

TE Connectivity 350779-1 is a combination line connector with four female contacts.

It features a robust and reliable design suited for secure electrical connections.

The connector is commonly used in telecommunications and data networking applications.

It supports efficient and stable connectivity in both commercial and industrial settings.


Type Pin housing cable
Current Rating 15 A
Gender Male
Approvals CSA
AWG (min.) 20
AWG max. 30
Case Material Polyamide
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Color Natural, Beige, White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 27.4
Connector Length 26.7
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System wire-to-wire
Connector Width 7.52
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Socket
DC Rated Voltage 600V
Depth 27.43mm
Dim (L x W x H) 14.73 x 27.43 x 26.7 mm
Factory colour Ecru
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 26.7mm
Housing Color White
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 14.73mm
Material Nylon
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Free Hanging
Nominal Voltage 600V AC
Number of Circuits 4
Number of Contacts 4
Number of Positions 4
Number of Rows 1
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pin shape Circular
Pins per row 4
Pitch 6.35
Plug / Socket Plug, straight
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 4
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600V
Width 27.43mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot