TE Connectivity's 350766-4 is a male unshrouded connector with a 1x03 configuration, designed for flexible printed circuit applications.
The connector features a durable design with high retention force, making it suitable for reliable performance in demanding environments.
It boasts a V0 flammability rating, ensuring enhanced safety in electronic assemblies.
This connector is commonly used in industrial and automotive applications.
| Type |
Pin housing cable |
| Current Rating |
15 A |
| Gender |
Male |
| Approvals |
CSA |
| AWG (min.) |
20 |
| AWG max. |
30 |
| Case Material |
Polyamide |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Color |
White, Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| CS |
6.35mm |
| Depth |
27.43mm |
| Dim |
(L x W x H) 14.73 x 27.43 x 20.32 mm |
| ELV |
Compliant |
| Factory colour |
White |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
20.32mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
14.73mm |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute 1 |
UNIVERSAL MATE-N-LOK |
| Misc Attribute 2 |
UL94V-0 |
| Mount |
Free Hanging, Cable |
| Nominal Voltage |
600V AC |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Pin shape |
Circular |
| Pins |
1 x 3 |
| Pins per row |
3 |
| Pitch |
6.35 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Temperature Range |
-55 - +120°C |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
3 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
27.43mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |