TE Connectivity 350766-1 Universal-MATE-N-LOK 3-Pin Plug Connector

Image Representative of Range

TE Connectivity 350766-1 Universal-MATE-N-LOK 3-Pin Plug Connector

MPN
350766-1
EAN-13
2050002413658
Order Code
07-4433
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.560
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

The TE Connectivity Universal-MATE-N-LOK pin housing cable, part number 350766-1, features a 3-pin configuration. It is used for secure electrical connections in various applications, such as automotive and industrial equipment. The housing is designed for easy assembly and reliable performance in demanding environments.
Type Pin housing cable
Current Rating 15 A
Gender Male
Approvals CSA
AWG (min.) 20
AWG max. 30
Case Material Polyamide
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Color White, Beige
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Plating Tin
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Socket
DC Rated Voltage 600V
Depth 27.43mm
Dim (L x W x H) 14.73 x 27.43 x 20.32 mm
ELV Compliant
Factory colour White
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 20.32mm
Housing Color White
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 14.73mm
Material Nylon
Max Current Rating 19a
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Free Hanging
Nominal Voltage 600V AC
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pin shape Circular
Pins per row 3
Pitch 6.35
Plug / Socket Plug, straight
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 3
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600V
Width 27.43mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot