The TE Connectivity 350742-1 is a male pin socket connector with an unshrouded design and a vertical orientation, featuring nine positions.
It is ideal for circuit board connections in electronics, providing reliable and secure connectivity.
The connector is typically used in a wide range of industrial and consumer electronic applications.
Its robust construction ensures dependable performance in various environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
9 |
| Pitch |
6.35mm |
| Orientation |
Straight |
| Approvals |
UL |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power |
| Color |
White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.55 |
| Connector Length |
.8 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.8 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Finish - Mating |
TIN |
| Contact Finish - Termination |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Current Rating |
19a |
| DIN Conformance |
No |
| Empty Shell |
No |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
14.73mm |
| Housing Material |
Nylon |
| IEC Conformance |
No |
| Manufacturer Series |
350742 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Information |
MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-40°C |
| Mixed Contacts |
No |
| Mount |
Through Hole, Board |
| Number of Columns |
3 |
| Number of Contacts |
9 |
| Number of Ports |
1 |
| Number of Power Positions |
9 |
| Number of Rows |
3 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Option |
General Purpose |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.125 |
| Plating Thickness |
2.54um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Shell Material |
Polyamide |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.2 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |