TE Connectivity 350736-1 Universal-MATE-N-LOK 15-Pin Plug Connector

Image Representative of Range

TE Connectivity 350736-1 Universal-MATE-N-LOK 15-Pin Plug Connector

MPN
350736-1
EAN-13
2050002414235
Order Code
07-4430
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.843
1600+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

TE Connectivity 350736-1 is an unshrouded male pin socket connector plug with 15 positions.

It features a versatile and compact design ideal for space-constrained applications.

This connector is commonly used in electronics and industrial equipment.

Its reliable performance ensures secure connections in various settings.


Type Pin housing cable
Current Rating 15 A
Gender Socket
AWG (min.) 28
AWG max. 28
Case Material Polyamide
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender MALE
Contact Layout Matrix
Contact Retention Within Housing Without
Contact Type Socket
Dielectric Withstanding Voltage 5000VAC
Dim (L x W x H) 20.32 x 33.02 x 27.43 mm
Factory colour Ecru
Glow Wire Rating Standard Part - Not Glow Wire
Height 27.43mm
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Insulator Color NATURAL
Insulator Material NYLON
Length 20.32mm
Maximum Operating Temperature 105
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute UNIVERSAL MATE-N-LOK
Mounting Style STRAIGHT
Nominal Voltage 600V AC
Number Of Connectors ONE
Number of Positions 15
Number of Rows 3
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Pin shape Circular
Pins per row 5
Plug / Socket Plug, straight
Primary Product colour Natural
Reliability COMMERCIAL
Row-to-Row Spacing .25
Sealable No
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 15
Total number of pins 15
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 33.02mm

Reviews

Be the first to submit a review

Trustpilot