TE Connectivity 350735-4 Pin & Socket Connector 12P Plug Female Unshrouded UL9.

MPN
350735-4
Order Code
14-5041
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 350735-4 is a 12-position plug socket connector with a female unshrouded configuration.

It is made of materials rated UL94 V-0 for excellent flame resistance.

The connector is designed for reliable and efficient electrical connections in various applications.

Typical uses include automotive, machinery, and electronic equipment where secure and durable connectivity is required.


Type Rectangular Wire & Cable Connectors & Housings
Pin or Socket Female
Wire Gauge 0.05 - 0.08mm²
Approvals CSA
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Color White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Socket
Current Rating 19a
Depth 27.43mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color White
Housing Material Nylon GF
Lead Free Not Applicable
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Circuits 12
Number of Contacts 12
Number of Positions 12
Number of Rows 3
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pitch 6.35
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 27.43mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot