TE Connectivity 350735-1 is a shrouded combination line connector with female contacts.
It features 12 contacts and is designed for reliable electrical connections.
The connector is typically used in industrial and automotive applications.
Its robust construction ensures durability in harsh environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Ways |
12 |
| Number of Rows |
3 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Gender |
Male |
| Approvals |
CSA |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural, Beige, White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
27.43mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
12 |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Pitch |
6.35 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
27.43mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |