The TE Connectivity 350735-4 is a 12-position plug socket connector with a female unshrouded configuration.
It is made of materials rated UL94 V-0 for excellent flame resistance.
The connector is designed for reliable and efficient electrical connections in various applications.
Typical uses include automotive, machinery, and electronic equipment where secure and durable connectivity is required.
- White coloured housing
- 6.35mm pitch
- Nominal current 15A
- Temperature range -55 to +120C
- Manufacturer's type 350735-01
| Type |
Housing |
| Pitch |
6.35mm |
| Number of Ways |
12 |
| Number of Rows |
3 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Free plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
27.43mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Lead Free |
Not Applicable |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+125°C |
| Maximum Wire Size AWG |
28 |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
12 |
| Number of Contacts |
12 |
| Number of pins |
12 |
| Number of Positions |
12 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
27.43mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |
| Wire/Cable Gauge |
30AWG |