TE Connectivity 350714-1 Universal-MATE-N-LOK 15-Pin Housing Plug

MPN
350714-1
EAN-13
2050002414792
Order Code
07-4429
Country of Origin
USA

Discontinued


TE Connectivity's Universal MATE-N-LOK is a pin housing designed for PCB applications with a total of 15 pins. This connector ensures reliable and secure electrical connections, making it suitable for a variety of industrial and consumer applications. The durable design is ideal for applications requiring robust connections in complex systems.
Type Pin housing PCB
Pitch 6.35mm
Number of Ways 15
Number of Rows 3
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Power
Color Natural, Beige
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .55
Connector Length 1.3
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .8
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Gender Male
Contact Layout Matrix
Contact Material Copper alloy
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Depth 20.32mm
Dimensions (L x W x H) 18.66 x 33.02 x 20.32 mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 20.32mm
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 18.66mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Through Hole
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 600V AC
Number of Columns 5
Number of Contacts 15
Number of Ports 1
Number of Positions 15
Number of Power Positions 15
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 50
Packaging Bag
Packaging Method Carton
Packaging Quantity 78
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pin Length 4.45mm
Pin shape Circular
Pins per row 5
Plating Thickness 2.54um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series Universal-MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 33.02mm

Trustpilot