TE Connectivity 350713-2 Pin & Socket Connectors Male Unshrouded 12P PCB Ver.

MPN
350713-2
Order Code
14-4989
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

TE Connectivity's 350713-2 is a male unshrouded connector with 12 pins.

It is designed for vertical mounting on printed circuit boards.

The connector provides reliable electrical connections in various electronic applications.

It is typically utilised in consumer electronics and telecommunications equipment.


Number of Positions 1
Pitch 6.35
Number of Rows 3
Mouning Orientation Straight
Colour White
Contact Gender Male
Contact Material Bronze
Contact Plating Gold
Contact Post Length 4.45mm
Contact Type Male Pin
Current Rating 19a
Depth 20.32mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing colour White
Lead Free Contains Lead
Length 26.67mm
Mating Retention Yes (With)
Max Current Rating 19a
Max Voltage Rating (AC) 600v
Mount Through Hole
Package Quantity 75
Packaging Bulk
PCB Mount Alignment No (Without)
Radiation Hardening No
RoHS Compliant No
Row Spacing 6.35mm
Sealable No (Without)
Series Universal MATE-N-LOK
Termination Through Hole
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot