TE Connectivity 350711-1 Unshrouded Male Connector 6 Positions Std Tail Pin

MPN
350711-1
Order Code
15-8852
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
55+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity's 350711-1 is an unshrouded male connector with six positions.

It features a standard tail pin design.

Ideal for PCB applications, it allows for secure electrical connections.

This connector is commonly used in a variety of electronic devices and systems.


Type PCB Headers & Receptacles
Number of Positions 1
Pitch 6.35
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Centerline (Pitch) 6.35mm
Circuit Application Power
Color Beige, White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .55
Connector Length .8
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .55
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Bronze
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Depth 13.97mm
DIN Conformance No
Empty Shell No
Filter Feature No
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Housing Material Nylon
IEC Conformance No
Insulation Color Natural
Insulation Material Nylon
Lead Pitch 6.35mm
Length 20.32mm
Manufacturer Series 350711
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating cycles 50
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
MIL Conformance No
Minimum Operating Temperature -40°C
Mixed Contacts No
Mount Through Hole, Board
Number of Columns 3
Number of Power Positions 6
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Option General Purpose
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series Universal MATE-N-LOK
Shell Material Polyamide
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 13.97mm
Working Voltage 600v

Reviews

Be the first to submit a review

Trustpilot